Panasonic DZ2S180C0L, TVS Diode, 2-Pin SSMini2 F5 B
- RS Stock No.:
- 712-5822
- Mfr. Part No.:
- DZ2S180C0L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 712-5822
- Mfr. Part No.:
- DZ2S180C0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SSMini2 F5 B | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Length | 1.2mm | |
| Height | 0.6mm | |
| Width | 0.8mm | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 15nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SSMini2 F5 B | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Length 1.2mm | ||
Height 0.6mm | ||
Width 0.8mm | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 15nA | ||
- COO (Country of Origin):
- CN
