Semikron SKA 3/13, TVS Diode, 2-Pin E 34
- RS Stock No.:
- 505-2983
- Mfr. Part No.:
- SKA 3/13
- Brand:
- Semikron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-2983
- Mfr. Part No.:
- SKA 3/13
- Brand:
- Semikron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Diode Configuration | Single | |
| Mounting Type | Stud | |
| Package Type | E 34 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 9 x 6 x 6mm | |
| Width | 6mm | |
| Height | 6mm | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Diode Configuration Single | ||
Mounting Type Stud | ||
Package Type E 34 | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 9 x 6 x 6mm | ||
Width 6mm | ||
Height 6mm | ||
Length 9mm | ||
