Vishay 3.0C78CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

Subtotal (1 reel of 3500 units)*

£1,662.50

(exc. VAT)

£1,995.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.475£1,662.50

*price indicative

RS Stock No.:
279-9310
Mfr. Part No.:
3.0C78CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

2x Common Cathode Pair

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

86.7V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

78V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

126V

Maximum Peak Pulse Current Ippm

23.8A

ESD Protection

Yes

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

7.75mm

Series

3.0C78CA-M3/I

Standards/Approvals

RoHS

Height

2.29mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links