STMicroelectronics BPF8089-01SC6 1-Element TVS Diode, 6-Pin SOT-23-6L
- RS Stock No.:
- 210-8751
- Mfr. Part No.:
- BPF8089-01SC6
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8751
- Mfr. Part No.:
- BPF8089-01SC6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23-6L | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | BPF8089-01SC6 | |
| Width | 3mm | |
| Standards/Approvals | RoHS, IEC | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOT-23-6L | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series BPF8089-01SC6 | ||
Width 3mm | ||
Standards/Approvals RoHS, IEC | ||
Length 3.05mm | ||
Automotive Standard No | ||
The STMicroelectronics BPF8089-01SC6 is an integrated RF front-end with input impedance matching circuit to be located between STA8089 and STA8090 low noise amplifier input and the antenna. It embeds a matching network associated with an ESD protection to protect STA8089 and STA8090 LNA input according to EOS and ESD standards. Part of the ASIP product range, this device is packaged in a SOT23-6L and compatible with automatic optical inspection.
Companion chip of STA8089 and STA8090 (GNSS receiver)
Compatible with GPS / Galileo / GLONASS / BeiDou / QZSS
Designed to match STA8089 and STA8090 LNA to 50 Ω
Protection of LNA input against ESD on antenna connector
Lead finishing: NiPdAu
Related links
- STMicroelectronics 1-Element TVS Diode, 6-Pin SOT-23-6L
- STMicroelectronics USBLC6-4SC6Y 1-Element TVS Diode, 6-Pin SOT-23
- STMicroelectronics ESDA25SC6Y Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- STMicroelectronics DALC208SC6 4-Element TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 82402304 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
