STMicroelectronics 1-Element TVS Diode, 6-Pin SOT-23-6L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-8750
Mfr. Part No.:
BPF8089-01SC6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Mount Type

Surface

Package Type

SOT-23-6L

Pin Count

6

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, IEC

Height

1.45mm

Length

3.05mm

Width

3mm

Series

BPF8089-01SC6

Automotive Standard

No

The STMicroelectronics BPF8089-01SC6 is an integrated RF front-end with input impedance matching circuit to be located between STA8089 and STA8090 low noise amplifier input and the antenna. It embeds a matching network associated with an ESD protection to protect STA8089 and STA8090 LNA input according to EOS and ESD standards. Part of the ASIP product range, this device is packaged in a SOT23-6L and compatible with automatic optical inspection.

Companion chip of STA8089 and STA8090 (GNSS receiver)

Compatible with GPS / Galileo / GLONASS / BeiDou / QZSS

Designed to match STA8089 and STA8090 LNA to 50 Ω

Protection of LNA input against ESD on antenna connector

Lead finishing: NiPdAu

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy