onsemi 1-Element Bi-Directional TVS Diode, 165 W, 3-Pin SC-70
- RS Stock No.:
- 185-8142
- Mfr. Part No.:
- NUP2128WTT1G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-8142
- Mfr. Part No.:
- NUP2128WTT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 27.5V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 26.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 165W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 55V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 750μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 27.5V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 26.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 165W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 55V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 750μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The NUP1128 has been designed to protect both LIN transceivers from ESD and other harmful transient voltage events. These devices provide bidirectional protection for each data line with a single compact SC−70 (SOT−323) or SOD−323 package, giving the system designer a low cost option for improving system reliability. With its +175°C TJ(MAX) rating, this device is suitable for high temperature, mission critical applications.
Low Reverse Leakage Current (< 100 nA)
EMI Surge Pulses, 50 A (5/50 ns)
Flammability Rating UL 94 V−0
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb−Free Devices
Low System Level Standby Current
High System Level EMC Survivability
Applications
In-Vehicle Networking
LIN
End Products
Automotive Gateways
Automotive Control Units
Related links
- onsemi NUP2128WTT1G 1-Element Bi-Directional TVS Diode 3-Pin SC-70
- Littelfuse SP1002-01JTG 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP3003-04JTG 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
