Taiwan Semi SMCJ85CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Stock information currently inaccessible
RS Stock No.:
166-3694
Mfr. Part No.:
SMCJ85CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

137V

Minimum Breakdown Voltage

94.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

85V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

10.9A

Number of Elements per Chip

1

Dimensions

7.15 x 6.25 x 2.75mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Height

2.75mm

Width

6.25mm

Length

7.15mm

Related links