Taiwan Semi SMCJ60CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- RS Stock No.:
- 166-1732
- Mfr. Part No.:
- SMCJ60CA
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1732
- Mfr. Part No.:
- SMCJ60CA
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 96.8V | |
| Minimum Breakdown Voltage | 66.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 15.5A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 7.15 x 6.25 x 2.75mm | |
| Length | 7.15mm | |
| Height | 2.75mm | |
| Width | 6.25mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 96.8V | ||
Minimum Breakdown Voltage 66.7V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 15.5A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.15 x 6.25 x 2.75mm | ||
Length 7.15mm | ||
Height 2.75mm | ||
Width 6.25mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 5µA | ||
Related links
- Taiwan Semi SMCJ15CA 1500W, 2-Pin DO-214AB
- Taiwan Semi SMCJ85CA 1500W, 2-Pin DO-214AB
- Taiwan Semi SMCJ160A 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ100CA 1500W, 2-Pin DO-214AB
- STMicroelectronics SM15T36CAY 1500W, 2-Pin DO-214AB
- Lite-On SMCJ33CA 1500W, 2-Pin DO-214AB
- STMicroelectronics SM15T56AY 1500W, 2-Pin DO-214AB
- STMicroelectronics SM15T15AY 1500W, 2-Pin DO-214AB
