Wurth Elektronik 824500151 Uni-Directional Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 760-637
- Mfr. Part No.:
- 824500151
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£6.70
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | £0.268 | £6.70 |
| 250 - 1225 | £0.217 | £5.43 |
| 1250 + | £0.137 | £3.43 |
*price indicative
- RS Stock No.:
- 760-637
- Mfr. Part No.:
- 824500151
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Uni-Directional | |
| Product Type | Diode | |
| Minimum Breakdown Voltage Vbr | 17.6V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16.4A | |
| Clamping Voltage VC | 24.2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.25mm | |
| Length | 4.24mm | |
| Series | WE-TVSP | |
| Width | 2.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Uni-Directional | ||
Product Type Diode | ||
Minimum Breakdown Voltage Vbr 17.6V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16.4A | ||
Clamping Voltage VC 24.2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 2.25mm | ||
Length 4.24mm | ||
Series WE-TVSP | ||
Width 2.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS Diode is designed to protect sensitive electronics from voltage spikes. Its robust construction ensures reliable operation in various applications, offering peace of mind for circuit protection.
Max DC operating voltage of 15 V prevents over-voltage damage
Steady state power dissipation capability of 3.3 W for efficient thermal management
Unidirectional polarity optimises voltage blocking in one direction
High surge current rating of 40 A enhances durability against transients
RoHS compliant ensuring safety and environmental responsibility
Related links
- Wurth Elektronik 824501151 Bi-Directional Diode 2-Pin DO-214AC
- STMicroelectronics SMA4F6.0A Uni-Directional Diode, 400 W DO-214AC
- STMicroelectronics SMA4F6.5A Uni-Directional Diode, 400 W DO-214AC
- Fagor Electronica P4SMA27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica P4SMA39A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Littelfuse SMAJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Taiwan Semiconductor SMAJ58A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ26A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
