Wurth Elektronik 824501151 Bi-Directional Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 760-636
- Mfr. Part No.:
- 824501151
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£6.70
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | £0.268 | £6.70 | - |
| 250 - 1225 | £0.217 | £5.43 | 19% |
| 1250 + | £0.137 | £3.43 | 48% |
*price indicative
- RS Stock No.:
- 760-636
- Mfr. Part No.:
- 824501151
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.6V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 24.4V | |
| Maximum Peak Pulse Current Ippm | 16.4A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.67mm | |
| Series | WE-TVSP | |
| Standards/Approvals | RoHS | |
| Height | 2.25mm | |
| Length | 4.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.6V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 24.4V | ||
Maximum Peak Pulse Current Ippm 16.4A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.67mm | ||
Series WE-TVSP | ||
Standards/Approvals RoHS | ||
Height 2.25mm | ||
Length 4.24mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power TVS Diode offers robust protection against voltage spikes, ensuring the safe operation of sensitive electronic equipment under various conditions.
Maximum DC operating voltage of 15V allows safe performance in diverse applications
Clamping voltage is capped at 24.4V, providing reliable surge protection
Bidirectional polarity enables versatile usage in circuit designs
Steady state power dissipation reaches up to 3.3W, supporting efficient energy management
Operating temperature range from -65°C to +150°C ensures reliable functionality in extreme environments
Related links
- Wurth Elektronik 824500151 Uni-Directional Diode 2-Pin DO-214AC
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
- STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ15CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ28CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ58CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Bourns SMAJ28CA 1-Element Bi-Directional TVS Diode 22-Pin DO-214AC
