DiodesZetex SMAJ5.0A-13-F 1-Element Uni-Directional Suppressor Module, 400 W, 2-Pin SMA
- RS Stock No.:
- 719-503
- Mfr. Part No.:
- SMAJ5.0A-13-F
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.66
(exc. VAT)
£0.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,925 unit(s) ready to ship
- Plus 5,000 unit(s) shipping from 02 December 2026
- Plus 5,000 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | £0.132 | £0.66 | - |
| 125 - 495 | £0.086 | £0.43 | 34% |
| 500 - 2495 | £0.048 | £0.24 | 63% |
| 2500 + | £0.046 | £0.23 | 65% |
*price indicative
- RS Stock No.:
- 719-503
- Mfr. Part No.:
- SMAJ5.0A-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Suppressor Module | |
| Diode Configuration | Unidirectional | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 43.5A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 9.2V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ5.0(C)A | |
| Width | 2.9mm | |
| Height | 2.4mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Suppressor Module | ||
Diode Configuration Unidirectional | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SMA | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 43.5A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Clamping Voltage VC 9.2V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ5.0(C)A | ||
Width 2.9mm | ||
Height 2.4mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 400W Surface mount transient voltage suppressor is designed to protect sensitive electronic circuits from voltage transients and surge events. it provides reliable clamping performance with fast response time and robust glass-passivated die construction, making it suitable for industrial and automotive protection applications while meeting environmental compliance requirements.
Uses glass passivated die construction for reliability
Available in unidirectional and bidirectional versions
Offers excellent clamping capability for transient protection
Ensures fast response time to voltage surges
Includes lead-free finish and RoHS compliance
Meets halogen and antimony free requirements
Related links
- DiodesZetex SMAJ5.0A-13-F 1-Element Uni-Directional Suppressor Module 2-Pin SMA
- DiodesZetex SMAJ24A-13-F 1-Element Uni-Directional Suppressor Module 2-Pin SMA
- DiodesZetex SMAJ130A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ18A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ12A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ7.0A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ150A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ30A-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
