DiodesZetex SMAJ24A-13-F 1-Element Uni-Directional Suppressor Module, 400 W, 2-Pin SMA

Get a bulk buy discount

Add 125 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.53

(exc. VAT)

£7.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,975 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120£1.306£6.53-
125 - 495£0.856£4.2834%
500 - 2495£0.63£3.1551%
2500 +£0.562£2.8156%

*price indicative

RS Stock No.:
718-562
Mfr. Part No.:
SMAJ24A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Unidirectional

Product Type

Suppressor Module

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SMA

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

38.9V

Maximum Peak Pulse Current Ippm

10.3A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.4mm

Width

2.92mm

Series

SMAJ5.0(C)A

Length

4.6mm

Automotive Standard

No

The DiodesZetex Transient voltage suppressor designed for surface mounting applications. Engineered to safeguard sensitive electronic components from high-voltage transients, this device excels in clamping disruptive voltage spikes effectively. Its glass-passivated die construction enhances reliability, while the Compact size allows for flexible placement in space-constrained designs. With bi-directional capabilities, the device adapts to various circuit requirements, making it an essential component in automotive and industrial systems where transient protection is critical.

Offers 400W Peak Pulse power dissipation, ensuring high energy handling during voltage spikes

Bi-directional operation efficiently handles transients from both polarities

Compliant with ROHS regulations, aligning with environmental safety standards

Halogen and antimony free, promoting eco-friendly use in electronic applications

Compact SMA package design optimises space utilisation on printed circuit boards

Lead-free plating with a matte tin finish ensures compatibility with modern soldering techniques

Exceptional clamping capability reduces the risk of damaging voltage excursions

Automotive-compliant version available to meet stringent industry requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy