Littelfuse SMCJ150CA TVS Diodes DO-201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
588-510
Distrelec Article No.:
303-21-636
Mfr. Part No.:
SMCJ150CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Series

1.5KE

Automotive Standard

No

Related links