Littelfuse SMDJ54A TVS Diodes DO-201
- RS Stock No.:
- 553-442
- Mfr. Part No.:
- SMDJ54A
- Brand:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-442
- Mfr. Part No.:
- SMDJ54A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Series | 1.5KE | |
| Standards/Approvals | ESD, IEC-61000-4-2, EFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Series 1.5KE | ||
Standards/Approvals ESD, IEC-61000-4-2, EFT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
