Littelfuse P6SMB530CA TVS Diodes DO-201

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£35.00

(exc. VAT)

£42.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.35£35.00
500 +£0.34£34.00

*price indicative

RS Stock No.:
552-821
Distrelec Article No.:
304-54-541
Mfr. Part No.:
P6SMB530CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Series

1.5KE

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy