Littelfuse P6KE47A TVS Diodes DO-201
- RS Stock No.:
- 552-476
- Mfr. Part No.:
- P6KE47A
- Brand:
- Littelfuse
Image representative of range
Bulk discount available
Subtotal (1 bag of 200 units)*
£51.60
(exc. VAT)
£62.00
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.258 | £51.60 |
| 1000 + | £0.25 | £50.00 |
*price indicative
- RS Stock No.:
- 552-476
- Mfr. Part No.:
- P6KE47A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
