Littelfuse P6KE400CA TVS Diodes DO-201

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
552-442
Mfr. Part No.:
P6KE400CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Series

1.5KE

Standards/Approvals

ESD, IEC-61000-4-2, EFT

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy