TVS Diode 1K SMB Suf MT TR
- RS Stock No.:
- 523-006
- Mfr. Part No.:
- 1KSMB100CA
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-006
- Mfr. Part No.:
- 1KSMB100CA
- Brand:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- CN
Related links
- TVS Diode 1K SMB Suf MT TR
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
