Littelfuse P6SMB24A TVS Diodes, 2-Pin
- RS Stock No.:
- 522-925
- Mfr. Part No.:
- P6SMB24A
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-925
- Mfr. Part No.:
- P6SMB24A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | P6SMB | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series P6SMB | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse P6SMB100CA TVS Diodes, 2-Pin
- Littelfuse P6SMB82A TVS Diodes, 2-Pin
- Littelfuse 1.5KE550CA TVS Diodes, 2-Pin
- Littelfuse P6KE27A TVS Diodes, 2-Pin
- Littelfuse P6KE20CA TVS Diodes, 2-Pin
- Littelfuse 1.5KE7.5A TVS Diodes, 2-Pin
- Littelfuse 1KSMB68A TVS Diodes, 2-Pin
- Littelfuse 1.5SMC68CA TVS Diodes, 2-Pin
