Littelfuse P6SMB110A, 2-Pin
- RS Stock No.:
- 522-797
- Mfr. Part No.:
- P6SMB110A
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 522-797
- Mfr. Part No.:
- P6SMB110A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | P6SMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Series P6SMB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- TVS SURF MT DO214AA TR
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
