Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 522-779
- Mfr. Part No.:
- P6KE9.1A
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 522-779
- Mfr. Part No.:
- P6KE9.1A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | P6KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series P6KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
