Littelfuse P6KE250A TVS Diodes, 2-Pin

Stock information currently inaccessible
RS Stock No.:
522-691
Mfr. Part No.:
P6KE250A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

175°C

Series

P6KE

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy