STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- RS Stock No.:
- 482-967
- Mfr. Part No.:
- ESDZX168B-1BF4
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
£0.15
(exc. VAT)
£0.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £0.15 | - |
| 10 - 99 | £0.10 | 33% |
| 100 - 499 | £0.06 | 60% |
| 500 - 999 | £0.04 | 73% |
| 1000 + | £0.03 | 80% |
*price indicative
- RS Stock No.:
- 482-967
- Mfr. Part No.:
- ESDZX168B-1BF4
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single Bi-Directional | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 32V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 2.2A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 200μm | |
| Series | ESDZX168B-1BF4 | |
| Width | 280μm | |
| Standards/Approvals | IEC 61000-4-2, ECOPACK2 | |
| Length | 580μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single Bi-Directional | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Clamping Voltage VC 32V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 2.2A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 200μm | ||
Series ESDZX168B-1BF4 | ||
Width 280μm | ||
Standards/Approvals IEC 61000-4-2, ECOPACK2 | ||
Length 580μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Bidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. Thanks to extra low capacitance, it can protect high speed differential lines with no impact on signal integrity. With an extremely low clamping voltage, it is able to protect the most sensitive, submicron technology circuits.
Bidirectional protection
Ultra low capacitance 0.12 pF
ECOPACK2 compliant component
Related links
- STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDZX051-1BF4 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDALC6V1-1BU2 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDARF02-1BU2CK 1-Element Bi-Directional ESD Protection Diode 2-Pin ST-0201
- STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
