Vishay 6DFN39CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-429
- Mfr. Part No.:
- 6DFN39CA-M3/I
- Brand:
- Vishay
Subtotal (1 tape of 50 units)*
£10.05
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £60.00
- 14,000 unit(s) shipping from 02 July 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.201 | £10.05 |
| 500 - 950 | £0.191 | £9.55 |
| 1000 - 2450 | £0.177 | £8.85 |
| 2500 - 4950 | £0.163 | £8.15 |
| 5000 + | £0.157 | £7.85 |
*price indicative
- RS Stock No.:
- 277-429
- Mfr. Part No.:
- 6DFN39CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 37.1V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 33.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 11.1A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 53.9V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 2 | |
| Height | 0.98mm | |
| Length | 3.95mm | |
| Standards/Approvals | Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, UL 94 V-0 Flammability, Halogen-Free | |
| Width | 2.55mm | |
| Series | 6DFN12CA thru 6DFN100CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 37.1V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 11.1A | ||
Test Current It 1mA | ||
Clamping Voltage VC 53.9V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 2 | ||
Height 0.98mm | ||
Length 3.95mm | ||
Standards/Approvals Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, UL 94 V-0 Flammability, Halogen-Free | ||
Width 2.55mm | ||
Series 6DFN12CA thru 6DFN100CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 6DFN39CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN24CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN33CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN12CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN43CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN13CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN56CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN51CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
