Vishay 6DFN39CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

Subtotal (1 reel of 14000 units)*

£1,428.00

(exc. VAT)

£1,708.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
14000 +£0.102£1,428.00

*price indicative

RS Stock No.:
277-428
Mfr. Part No.:
6DFN39CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

11.1A

Test Current It

1mA

Clamping Voltage VC

53.9V

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

175°C

Height

0.98mm

Length

3.95mm

Standards/Approvals

Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, UL 94 V-0 Flammability, Halogen-Free

Width

2.55mm

Series

6DFN12CA thru 6DFN100CA

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is Ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy