Vishay 6DFN20CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£9.85

(exc. VAT)

£11.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,000 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450£0.197£9.85
500 - 950£0.187£9.35
1000 - 2450£0.173£8.65
2500 - 4950£0.159£7.95
5000 +£0.153£7.65

*price indicative

Packaging Options:
RS Stock No.:
277-408
Mfr. Part No.:
6DFN20CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

ESD Protection Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

19V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

17.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

27.7V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

21.7A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

2

Series

6DFN12CA thru 6DFN100CA

Width

2.55mm

Standards/Approvals

UL 94 V-0 Base P/N-M3-Halogen Free, per J-STD-020, RoHS, MSL Level 1

Length

3.95mm

Height

0.98mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is Ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy