ROHM RSDT30BMFHTL 1-Element Uni-Directional TVS Diode, 2500 W, 3-Pin TO-252
- RS Stock No.:
- 265-283
- Mfr. Part No.:
- RSDT30BMFHTL
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£21.30
(exc. VAT)
£25.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,480 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £2.13 | £21.30 |
| 100 - 240 | £2.023 | £20.23 |
| 250 + | £1.875 | £18.75 |
*price indicative
- RS Stock No.:
- 265-283
- Mfr. Part No.:
- RSDT30BMFHTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 27V | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 2500W | |
| Test Current It | 10.0mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | AEC-Q101 | |
| Series | RSDT30BMFH | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 27V | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 2500W | ||
Test Current It 10.0mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals AEC-Q101 | ||
Series RSDT30BMFH | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes. It is AEC-Q101 qualified, ensuring it meets automotive standards for reliable performance in demanding environments.
RoHS compliant
High reliability
Power mould type
High current overload capability
Related links
- ROHM RSDT27BMFHTL 1-Element Uni-Directional TVS Diode 3-Pin TO-252
- ROHM VS15VUD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS7V0UD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM VS9V0UD1HST15R 1-Element Uni-Directional TVS Diode 2-Pin SMD0603B
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
