- RS Stock No.:
- 261-2239
- Mfr. Part No.:
- XDBM 3X22X44
- Brand:
- FlexLink
Available to back order for despatch 25/06/2024
Added
Price Each
£83.94
(exc. VAT)
£100.73
(inc. VAT)
Units | Per unit |
1 - 4 | £83.94 |
5 - 9 | £80.58 |
10 + | £78.90 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 261-2239
- Mfr. Part No.:
- XDBM 3X22X44
- Brand:
- FlexLink
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
22mm x 44mm Beams
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
The "XD" range is ideal for framework of up to 1 m square with static point loads of up to 200N.
Structural Beams Type XD - 5.5mm Slot
For compact light duty structures, a range of sizes and slot configurations based on 22mm and 44mm widths, including special 2 and 3 T-slot sections for enclosures.,The "XD" range is ideal for framework of up to 1m square with static point loads of up to 200N.
Specifications
Attribute | Value |
---|---|
Strut Profile | 22 x 44 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 5.6mm |
Number of Grooves | 2, 3 |
Material | Aluminium |
Colour | Silver |
Product System | XD |
Series | XD |
- RS Stock No.:
- 261-2239
- Mfr. Part No.:
- XDBM 3X22X44
- Brand:
- FlexLink
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Related links
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 3000mm Length
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- FlexLink Silver Aluminium Profile Strut 11mm Groove Series XC
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
- FlexLink Silver Aluminium Profile Strut 5.5mm Groove Series XD
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 6mm Groove, 3000mm Length