FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 3000mm Length, Series XF

Bulk discount available

Subtotal (1 unit)*

£80.15

(exc. VAT)

£96.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£80.15
5 - 9£76.94
10 +£75.35

*price indicative

RS Stock No.:
289-9098
Mfr. Part No.:
XFEB 3X30
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

7.2mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

XF

Series

XF

RoHS Status: Exempt

30 x 30mm


For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.

Note

XFEBT2 has 2 slots, ie. not as illustrated here

Related links