FlexLink Silver Aluminium Profile Strut, 44 x 44 mm, 11mm Groove, 3000mm Length, Series XC

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£94.76

(exc. VAT)

£113.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£94.76
5 - 9£90.96
10 +£89.06

*price indicative

RS Stock No.:
248-9641
Mfr. Part No.:
XCBL 3X44 T2A
Brand:
FlexLink
Find similar products by selecting one or more attributes.
Select all

Brand

FlexLink

Strut Profile

44 x 44 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

11mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

RoHS Status: Exempt

COO (Country of Origin):
SE

44mm x 44mm


For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.

Related links