Bosch Rexroth Silver Aluminium Round Tube, 3000mm Length, Dia. 28mm, Series EcoShape

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£35.04

(exc. VAT)

£42.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 17 November 2025
  • Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£35.04
5 - 9£33.62
10 +£32.93

*price indicative

RS Stock No.:
703-9692
Mfr. Part No.:
3842996191/3000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Structural Element Type

Round Tube

Length

3000mm

Round Tube Outer Diameter

28mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Series

EcoShape

Product Family

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Round Tube, 28mm OD, 4 Grooves - EcoShape Series - 3842996191/3000


Connect structural elements like material shuttles and frames with this round tube from Bosch Rexroth. It's made from lightweight yet durable aluminium material, which resists corrosion and offers an extended service life in demanding environments. For enhanced safety, the tube has an anti-torsion feature to ensure your installation won't twist or bend. It's safe to use in ESD-conductive applications as it provides resistance to ground.

• Silver colour for a discreet finish
• 3000m length for use as a long run or as multiple cut sections
• Four grooves to make easy connections and secure your installation

Applications


• Warehouses
• Factories
• Storage rooms

What's a poka-yoke system?


Poka-yoke is a Japanese term that means 'mistake-proofing'. To make builds efficient, this round tube uses poka-yoke principles that make it impossible to slot the elements in place incorrectly without the error being immediately obvious.


EcoShape System


EcoShape is a simple, strong, flexible, cost-effective, versatile system that enables the user to configure simple or complex structures with a limited number of components. EcoShape is quick and easy to install, with smart connection technology allowing on-site adjustments to be made at any time.


T-slot configuration allows integration with the Bosch Rexroth modular aluminium frame system and manual production system
Quick and simple installation
Enables the end user to make custom workstations, material handling equipment and flow racks, etc.

Related links