Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 3000mm Length
- RS Stock No.:
- 390-0127
- Mfr. Part No.:
- 3842992897/3000
- Brand:
- Bosch Rexroth
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£107.01
(exc. VAT)
£128.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £107.01 |
| 5 - 9 | £102.73 |
| 10 + | £100.58 |
*price indicative
- RS Stock No.:
- 390-0127
- Mfr. Part No.:
- 3842992897/3000
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Strut Profile | 45 x 45 mm | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 10mm | |
| Number of Grooves | 2 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Strut Profile 45 x 45 mm | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 10mm | ||
Number of Grooves 2 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Bosch Rexroth Aluminium Profile Strut, ESD-Safe, 2 Grooves - MGE Series - 3842992897/3000
Looking for a component that can take the strain? Get your hands on this aluminium profile strut from Bosch Rexroth. It's used to deliver a stable framework for your equipment. It has a standard profile of 45 (L) x 45mm (H), so it slots seamlessly into existing setups. A length of 3000mm makes it suitable for large-scale operations, or you can cut it down to the exact size needed for a custom build.
Features & Benefits
• Silver colour blends in neatly with office and commercial environments
• Tips the scales at 1.3kg/m, so it's easy to handle and keeps your structure lightweight
• 10mm groove for wide compatibility
• Tips the scales at 1.3kg/m, so it's easy to handle and keeps your structure lightweight
• 10mm groove for wide compatibility
Applications
• Conveyor systems
• Material handling equipment
• Medical facilities
• Machine enclosures
• Material handling equipment
• Medical facilities
• Machine enclosures
How durable is this profile strut?
It's made from anodised aluminium, making it resistant to corrosion and wear so you can rely on it for the long haul.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 10mm Groove, 3000mm Length
