Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 2000mm Length

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£75.68

(exc. VAT)

£90.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£75.68
5 - 9£72.65
10 +£71.15

*price indicative

RS Stock No.:
390-0054
Mfr. Part No.:
3842992403/2000
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

2000mm

Groove Size

10mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Aluminium Profile Strut, T-Shaped, 2 Grooves - MGE Series - 3842992403/2000


Build safe modular structures in your workplace using this strut from Bosch Rexroth. It has two grooves that let you securely attach it to a wall or an existing frame. You can join another strut profile to it using connecting components. As the grooves are on opposite sides, you can assemble the unit in different positions, giving you flexibility in your setup. Thanks to cross-sectional dimensions of 45 (L) x 45mm (W) and computer-optimised geometry, it's widely compatible and offers an accurate fit.

• Grooves run the strut's full length, so there's no need to drill holes, making assembly quick
• Aluminium body is resistant to impacts and corrosion for lasting use

Applications


• Storage facilities
• Assembly plants
• Manufacturing industry
• Construction sites

How long is this strut?


This strut is 2000m long, which gives you plenty of stock for building large-scale structures. For versatility, you can also cut it to size for multiple applications.

Related links