Guitel Hervieu Black Plastic Round End Cap

Subtotal (1 pack of 10 units)*

£87.50

(exc. VAT)

£105.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£87.50£8.75

*price indicative

RS Stock No.:
328-062
Mfr. Part No.:
709101
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

101.6mm

Structural Element Type

Round End Cap

Colour

Black

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap is made of black polyethylene material and is designed for round tubes and steel profile structures. The flexible ribs ensure a secure fit inside the tube, making it easy to mount. It provides a tight seal and protection for the open end of the tube, ensuring durability and a clean finish.

Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust

Related links