Guitel Hervieu Black Plastic Round End Cap
- RS Stock No.:
- 328-041
- Mfr. Part No.:
- 702329
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.50 | £0.75 |
*price indicative
- RS Stock No.:
- 328-041
- Mfr. Part No.:
- 702329
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Tube Diameter | 40mm | |
| Structural Element Type | Round End Cap | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Tube Diameter 40mm | ||
Structural Element Type Round End Cap | ||
Colour Black | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for round tubes with an external diameter of 40 mm. The flexible ribs ensure a secure fit inside the tube, providing a tight seal and protection for the open end.
Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust
Prevent dirt and dust gathering inside the tube and causing rust
Related links
- Guitel Hervieu Black Plastic Round End Cap
- Guitel Hervieu White Plastic Round End Cap
- Guitel Hervieu Black Plastic Round Tube
- RS PRO Plastic Round End Cap, Type 2 Strut Profile
- RS PRO Plastic Round End Cap, Type 3 Strut Profile
- RS PRO Plastic Round End Cap, Type 1 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 20 x 20mm 20 x 20 Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 40 x 80mm 40 x 80 Strut Profile