Guitel Hervieu Black Plastic 35 x 20 mm Strut Profile, 35 x 20 mm Groove

Subtotal (1 pack of 30 units)*

£10.97

(exc. VAT)

£13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.97£0.366

*price indicative

RS Stock No.:
327-993
Mfr. Part No.:
702351
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Compatible Strut Profile

35 x 20 mm

Product Type

Rectangular End Cap

Compatible Groove Size

35 x 20 mm

Colour

Black

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for rectangular tubes. The flexible ribs allow the cap to securely fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces

Prevent dirt and dust gathering inside the tube and causing rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy