Guitel Hervieu Black Plastic Round End Cap

Subtotal (1 pack of 30 units)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.53£0.284

*price indicative

RS Stock No.:
327-972
Mfr. Part No.:
702311
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

12mm

Structural Element Type

Round End Cap

Colour

Black

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu plastic end cap are made of black polyethylene material, designed for round tubes with external diameter of 12 mm. The flexible ribs ensure a secure fit inside the tube, providing a tight seal and protection for the open end.

Prevents marks and scratches on the floor surfaces
Prevent dirt and dust gathering inside the tube and causing rust

Related links