Guitel Hervieu Black Plastic Round Tube
- RS Stock No.:
- 327-968
- Mfr. Part No.:
- 702318
- Brand:
- Guitel Hervieu
Subtotal (1 pack of 50 units)*
£29.32
(exc. VAT)
£35.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.32 | £0.586 |
*price indicative
- RS Stock No.:
- 327-968
- Mfr. Part No.:
- 702318
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Fits Tube Diameter | 30mm | |
| Structural Element Type | Round Tube | |
| Colour | Black | |
| Material | Plastic | |
Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Fits Tube Diameter 30mm | ||
Structural Element Type Round Tube | ||
Colour Black | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu external end cap is made of black plastic material and is designed to fit a round tube with an external diameter of 30 mm. It provides a secure and protective closure for the tubes open end.
Tip reduces noise when moving
Floor and the hands are protected from metal cuts
Floor and the hands are protected from metal cuts
Related links
- Guitel Hervieu Black Plastic Round Tube
- Guitel Hervieu Black Plastic Round End Cap
- Guitel Hervieu Black Plastic Rectangular End Cap, 40 x 80mm 40 x 80 Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 35 x 35mm 35 x 35 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 16 x 16mm 16 x 16 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 45 x 45mm 45 x 45 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 20 x 20mm 20 x 20 Strut Profile