Guitel Hervieu Black Plastic Round Tube

Subtotal (1 pack of 50 units)*

£26.56

(exc. VAT)

£31.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.56£0.531

*price indicative

RS Stock No.:
327-966
Mfr. Part No.:
703175
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

28mm

Structural Element Type

Round Tube

Colour

Black

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu external end cap is made of black plastic material and is designed to fit a round tube with an external diameter of 28mm. It provides a secure and protective closure for the open end of the tube.

Tip reduces noise when moving
Floor and the hands are protected from metal cuts

Related links