Guitel Hervieu Black Plastic Round Tube Plug Round Tube Strut Profile, 26 x 30 x 25 mm Groove

Subtotal (1 pack of 50 units)*

£30.76

(exc. VAT)

£36.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£30.76£0.615

*price indicative

RS Stock No.:
327-963
Mfr. Part No.:
702317
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Round Tube Plug

Compatible Strut Profile

Round Tube

Compatible Groove Size

26 x 30 x 25 mm

Colour

Black

Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu external end cap is made of black plastic material and is designed to fit a round tube with an external diameter of 25 mm. It provides a secure and protective closure for the tube’s open end.

Tip reduces noise when moving

Floor and the hands are protected from metal cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy