Guitel Hervieu Black Rubber Round Tube

Subtotal (1 pack of 10 units)*

£14.38

(exc. VAT)

£17.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.38£1.438

*price indicative

RS Stock No.:
327-946
Mfr. Part No.:
4832
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Fits Tube Diameter

32mm

Structural Element Type

Round Tube

Colour

Black

Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu external end cap is made of black rubber material and is designed to fit a round tube with an external diameter of 32mm. It provides a secure seal and protection for the tube's open end.

Longevity
Provides cushioning
Provides silent movement

Related links