Dickies Yellow/Navy Hi-Vis Men's Polyester Trousers Waist Size 36 → 38in
- RS Stock No.:
- 872-0011
- Mfr. Part No.:
- SA1003 L
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 872-0011
- Mfr. Part No.:
- SA1003 L
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Colour | Yellow/Navy | |
| Waist Size | 36 → 38in | |
| Style | Trousers | |
| Material | Polyester | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Colour Yellow/Navy | ||
Waist Size 36 → 38in | ||
Style Trousers | ||
Material Polyester | ||
Gender Men | ||
Elasticated Waist Yes | ||
Knee Pad Pocket No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
