Helly Hansen Oxford Work Trouser Navy 2XL Waist
- RS Stock No.:
- 201-1206
- Mfr. Part No.:
- 77460_590-C60
- Brand:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1206
- Mfr. Part No.:
- 77460_590-C60
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Colour | Navy | |
| Number of Pockets | 5 | |
| Size | 43 in | |
| Waist Size | 2XL | |
| Material | Cotton, Polyester | |
| Series | Oxford | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Colour Navy | ||
Number of Pockets 5 | ||
Size 43 in | ||
Waist Size 2XL | ||
Material Cotton, Polyester | ||
Series Oxford | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.
YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
Related links
- Helly Hansen Oxford Work Trouser Black 2XL Waist
- Helly Hansen Oxford Work Trouser Navy 37 in Waist
- Helly Hansen Oxford Work Trouser Navy 32 in Waist
- Helly Hansen Oxford Work Trouser Black 43 in Waist
- Helly Hansen OXFORD 4X Men's Work Pant Navy
- Helly Hansen Oxford Work Trouser Navy 33 in Waist
- Helly Hansen Oxford Work Trouser Navy 34 in Waist
- Helly Hansen Oxford Work Trouser Navy 40 in Waist
