Helly Hansen Oxford Work Trouser Navy 33 in Waist
- RS Stock No.:
- 201-1156
- Mfr. Part No.:
- 77461_590-C48
- Brand:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1156
- Mfr. Part No.:
- 77461_590-C48
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Colour | Navy | |
| Number of Pockets | 7 | |
| Waist Size | 33 in | |
| Size | M | |
| Material | Cotton, Polyester | |
| Resistance Features | Lightweight | |
| Series | Oxford | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Colour Navy | ||
Number of Pockets 7 | ||
Waist Size 33 in | ||
Size M | ||
Material Cotton, Polyester | ||
Resistance Features Lightweight | ||
Series Oxford | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Oxford series Construction pant provides durability without compromising on comfort. 2-way stretch in critical areas makes sure the wearer has freedom of movement while the reinforced fabric at the knees and bottom hem protects the wearer and the pants from daily wear and tear. With sturdy double lined hanging pockets this is a perfect choice for the tradesmen in need of a reliable pant at work.
Hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Related links
- Helly Hansen Oxford Work Trouser Black 33 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 33 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 33 in Waist 32in Leg
- Helly Hansen Oxford Work Trouser Navy 34 in Waist
- Helly Hansen Oxford Work Trouser Navy 40 in Waist
- Helly Hansen Oxford Work Trouser Navy 32 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 33 in Waist
- Helly Hansen OXFORD 4X Men's Work Pant Navy
