Scruffs Trade Black Men's Cotton, Polyester Work Trousers 38in

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7610
Mfr. Part No.:
T54495
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

30in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Trade

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
PK
Durable twill cotton work trousers with built in stretch and Cordura® fabric reinforcements in key stress areas, along with multiple secure pockets. Top loading knee pad pockets with two mounting options, together with a natural 'working position' fit provide lasting comfort.

Flexible slim fit with comfort gusset for freedom of movement
Durable twill fabric with built in stretch for superior comfort and flexibility
Abrasion resistant top-loading CORDURA® knee pockets for enhanced durability
Easy access holster pockets
Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket
Hammer loop, tool loops and D-ring for tool and accessory storage
Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability
Triple stitched seams for long lasting durability
YKK zipped fly
81% polyester 19% cotton, 250 gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy