Scruffs Trade Black Men's Cotton, Polyester Work Trousers 36in
- RS Stock No.:
- 184-7609
- Mfr. Part No.:
- T54494
- Brand:
- Scruffs
Stock information currently inaccessible
- RS Stock No.:
- 184-7609
- Mfr. Part No.:
- T54494
- Brand:
- Scruffs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 30in | |
| Style | Trousers | |
| Waist Size Imperial | 36in | |
| Material | Cotton, Polyester | |
| Series | Trade | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Black | ||
Leg Length 30in | ||
Style Trousers | ||
Waist Size Imperial 36in | ||
Material Cotton, Polyester | ||
Series Trade | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Durable twill cotton work trousers with built in stretch and Cordura® fabric reinforcements in key stress areas, along with multiple secure pockets. Top loading knee pad pockets with two mounting options, together with a natural 'working position' fit provide lasting comfort.
Flexible slim fit with comfort gusset for freedom of movement
Durable twill fabric with built in stretch for superior comfort and flexibility
Abrasion resistant top-loading CORDURA® knee pockets for enhanced durability
Easy access holster pockets
Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket
Hammer loop, tool loops and D-ring for tool and accessory storage
Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability
Triple stitched seams for long lasting durability
YKK zipped fly
81% polyester 19% cotton, 250 gsm
Durable twill fabric with built in stretch for superior comfort and flexibility
Abrasion resistant top-loading CORDURA® knee pockets for enhanced durability
Easy access holster pockets
Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket
Hammer loop, tool loops and D-ring for tool and accessory storage
Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability
Triple stitched seams for long lasting durability
YKK zipped fly
81% polyester 19% cotton, 250 gsm
