Scruffs Navy Trousers 38in W 32in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2256
Mfr. Part No.:
T53918
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Waist Size Metric

96cm

Material

Fabric

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
PK
Hard wearing, lightweight work trousers with multiple pockets including front mounted tuck away holsters and knee pad pockets. Reinforced in key stress areas for extra durability.

Tough, hard wearing poly/cotton fabric reinforced in key stress areas
Abrasion resistant, bottom loading knee pad inserts
Regular fit for easy movement and lasting comfort
Triple stitched throughout for long lasting durability
Holster pockets with secure zip closure and durable reinforcements
Cargo pocket with mobile phone compartment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy