Scruffs Navy Trousers 32in W 32in L
- RS Stock No.:
- 177-2253
- Mfr. Part No.:
- T53915
- Brand:
- Scruffs
Stock information currently inaccessible
- RS Stock No.:
- 177-2253
- Mfr. Part No.:
- T53915
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 32in | |
| Waist Size Metric | 82cm | |
| Material | Fabric | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Navy | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 32in | ||
Waist Size Metric 82cm | ||
Material Fabric | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Hard wearing, lightweight work trousers with multiple pockets including front mounted tuck away holsters and knee pad pockets. Reinforced in key stress areas for extra durability.
Tough, hard wearing poly/cotton fabric reinforced in key stress areas
Abrasion resistant, bottom loading knee pad inserts
Regular fit for easy movement and lasting comfort
Triple stitched throughout for long lasting durability
Holster pockets with secure zip closure and durable reinforcements
Cargo pocket with mobile phone compartment
Abrasion resistant, bottom loading knee pad inserts
Regular fit for easy movement and lasting comfort
Triple stitched throughout for long lasting durability
Holster pockets with secure zip closure and durable reinforcements
Cargo pocket with mobile phone compartment
