Scruffs 3D Trade Grey Trousers 40in W 32in L
- RS Stock No.:
- 124-9561
- Mfr. Part No.:
- T51989
- Brand:
- Scruffs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9561
- Mfr. Part No.:
- T51989
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 32in | |
| Style | Trousers | |
| Waist Size Imperial | 40in | |
| Material | Cotton, Polyester | |
| Series | 3D Trade | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Grey | ||
Leg Length 32in | ||
Style Trousers | ||
Waist Size Imperial 40in | ||
Material Cotton, Polyester | ||
Series 3D Trade | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
