Scruffs 3D Trade Grey Trousers 28in W 31in L
- RS Stock No.:
- 124-9551
- Mfr. Part No.:
- T51995.5
- Brand:
- Scruffs
Stock information currently inaccessible
- RS Stock No.:
- 124-9551
- Mfr. Part No.:
- T51995.5
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 31in | |
| Style | Trousers | |
| Waist Size Imperial | 28in | |
| Material | Cotton, Polyester | |
| Series | 3D Trade | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Gender Men | ||
Colour Grey | ||
Leg Length 31in | ||
Style Trousers | ||
Waist Size Imperial 28in | ||
Material Cotton, Polyester | ||
Series 3D Trade | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
